Energizer 386-301TZ technical specifications.
| Battery Chemistry | SILVER OXIDE |
| Capacity | 127mAh |
| Series | 386/301 |
| Voltage Rating | 1.55V |
| Weight | 1.71g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 386-301TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.