
The Energizer 389BP battery features a silver oxide chemistry with a capacity of 85mAh and an output voltage of 1.55V. It measures 11.6mm in diameter and 3.1mm in height. The battery is UL approved and available in quantities of 72. It is designed for general use and suitable for applications requiring a reliable power source.
Sign in to ask questions about the Energizer 389BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Energizer 389BP technical specifications.
| Approvals | UL |
| Battery Size | 389 |
| Capacity | 85mAh |
| Chemistry/Technology | Silver Oxide |
| Diameter | 11.6mm |
| Height | 3.1mm |
| Output Voltage | 1.55V |
| Package Quantity | 72 |
| DC Rated Voltage | 1.55V |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 389BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.