Battery; Non-Rechargeable; Coin/Button; Silver Oxide; 1.5VDC; 41mAh; Energizer Series
Energizer 392BP technical specifications.
| Approvals | UL |
| Diameter | 7.9mm |
| Height | 3.6mm |
| Package Quantity | 72 |
| DC Rated Voltage | 1.55V |
| RoHS | Not Compliant |
No datasheet is available for this part.
