ZINC CARBON BATTERY, 45V; Battery Technology:Zinc Carbon; Battery Capacity:550mAh; Battery Voltage:45V; Battery Size Code:-; Battery Terminals:Snap Contact; External Diameter:6.35mm; External Height:91.7mm; External Width:67.5mm ;RoHS Compliant: NA
Energizer 455 technical specifications.
| Capacity | 550mAh |
| Height | 91.7mm |
| Length | 91.7mm |
| Mount | Through Hole |
| Output Voltage | 45V |
| Outside Diameter | 6.35mm |
| Package Quantity | 6 |
| Reach SVHC Compliant | Unknown |
| Weight | 232g |
| Width | 67.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.