The Energizer 539BP is an alkaline battery with a capacity of 625mAh and an output voltage of 6V. It measures 48.5mm in height, 48.5mm in length, and 35.6mm in width, weighing 30g. The battery features a plastic insulation material and a flat termination. It is available in packages of 288 units and meets IEC approval standards.
Sign in to ask questions about the Energizer 539BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Energizer 539BP technical specifications.
| Approvals | IEC |
| Capacity | 625mAh |
| Chemistry/Technology | Alkaline |
| Height | 48.5mm |
| Insulation Material | Plastic |
| Length | 48.5mm |
| Mount | External |
| Output Voltage | 6V |
| Package Quantity | 288 |
| Reach SVHC Compliant | Unknown |
| Termination | Flat |
| Weight | 30g |
| Width | 35.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 539BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.