
3V Lithium Manganese Dioxide coin cell battery with a 240mAh capacity. This general-purpose battery features a 20mm diameter and a weight of 3g. Designed for reliable power delivery, it is a common choice for various electronic devices.
Sign in to ask questions about the Energizer ECR2032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Energizer ECR2032 technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 240mAh |
| Series | CR2032 |
| Voltage Rating | 3V |
| Weight | 3g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer ECR2032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
