Batt Zinc 1.4V Button 11.6MM 4PK
Energizer AZ675DP-4 technical specifications.
| Capacity | 620mAh |
| Series | 675 |
| Voltage Rating | 1.4V |
| Weight | 2.85g |
| RoHS | Compliant |
Download the complete datasheet for Energizer AZ675DP-4 to view detailed technical specifications.
No datasheet is available for this part.