Energizer BR2325 technical specifications.
| Capacity | 165mAh |
| Diameter | 22.8mm |
| Height | 2.5mm |
| Material | Lithium |
| RoHS Compliant | No |
| Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer BR2325 to view detailed technical specifications.
No datasheet is available for this part.