
Battery, Charger, 15 Minute Charger w/ 4 AA Batteries & Car Adapter, AA/AAA
Energizer CH15MNCP4 technical specifications.
| Chemistry/Technology | NiMH |
| Color | Black |
| Mount | Through Hole |
| Number of Batteries | 4 |
| Output Current | 2.85A |
| Output Voltage | 16V |
| Package Quantity | 3 |
| RoHS | Not Compliant |
No datasheet is available for this part.
