Energizer CHFC technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Color | Black, Silver |
| Max Charge Current | 1.1A |
| Mount | Desktop |
| Number of Cells | 8 |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Weight | 453.59g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer CHFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
