3V Lithium Manganese Dioxide primary battery, offering 0.04Ah capacity. This coin cell battery features a 12.2mm diameter and 2mm height. Designed for reliable power in various electronic applications.
Checking distributor stock and pricing after the page loads.
Energizer CR1220 technical specifications.
| Height | 2 |
| RoHS | No |
| Eccn Code | 3A991.J.1 |
| Lead Free | Yes |
| HTS Code | 8506.80.00.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.