Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Energizer CR1220VP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Energizer CR1220VP technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 40mAh |
| Series | CR1220 |
| Voltage Rating | 3V |
| Weight | 0.78g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer CR1220VP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
