
The Energizer CR2016 is a 3V lithium coin cell battery with a capacity of 80mAh. It has a diameter of 20mm and a height of 1.6mm. The battery is lead free and made of lithium material. It is not RoHS compliant. The Energizer CR2016 is suitable for use in primary and secondary applications.
Sign in to ask questions about the Energizer CR2016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Energizer CR2016 technical specifications.
| Capacity | 80mAh |
| Diameter | 20mm |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Material | Lithium |
| RoHS Compliant | No |
| Voltage | 3V |
| DC Rated Voltage | 3V |
| Weight | 1.9g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer CR2016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
