
The Energizer CR2025 is a primary lithium battery with a capacity of 170mAh and a diameter of 20mm. It has a height of 2.5mm and weighs 2.8g. The battery is lead-free and has a rated voltage of 3V. It is available in a tray packaging format and is not RoHS compliant.
Energizer CR2025 technical specifications.
| Battery Type | PRIMARY |
| Capacity | 170mAh |
| Diameter | 20mm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Material | Lithium |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 3V |
| DC Rated Voltage | 3V |
| Weight | 2.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer CR2025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
