
3V Lithium Manganese Dioxide coin cell battery, 20mm diameter, offering 163mAh capacity. This general-purpose power source provides reliable 3V output with a weight of 2.6g. Ideal for various electronic applications requiring a compact and long-lasting power solution.
Energizer CR2025VP technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 163mAh |
| Series | CR2025 |
| Voltage Rating | 3V |
| Weight | 2.6g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer CR2025VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
