3V Lithium Manganese Dioxide primary battery, 2032 coin cell type, offering 0.24Ah capacity. Designed for operation across a wide temperature range, from -30°C to 60°C. Features a compact form factor with a height of 3.2mm.
Energizer CR2032 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -30 |
| Height | 3.2 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Energizer CR2032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.