Lithium coin cell battery offering reliable power across a wide temperature range, from -30°C to 60°C. Features a 5mm height for compact integration. Delivers consistent performance as a primary power source.
Checking distributor stock and pricing after the page loads.
Energizer CR2450 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -30 |
| Height | 5 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.