Energizer E11A technical specifications.
| Voltage | 6 |
| Capacity | 38 |
| IEC | LR11 |
| Material | Alkaline/manganese |
| Dimensions ø x L | 10.2 x 15.5 mm |
| RoHS | Compliant |
Download the complete datasheet for Energizer E11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
