Energizer E91 technical specifications.
| Approvals | IEC |
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Body Diameter | 14.3mm |
| Capacity | 2850mAh |
| Chemistry/Technology | Alkaline |
| Height | 50.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | External |
| Output Voltage | 1.5V |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | E91 |
| Termination | BUTTON |
| Weight | 0.8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer E91 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
