Energizer E92 technical specifications.
| Approvals | IEC |
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Capacity | 1250mAh |
| Chemistry/Technology | Alkaline |
| Diameter | 10.5mm |
| Height | 44.5mm |
| Output Voltage | 1.5V |
| Outside Diameter | 10.5mm |
| Package Quantity | 144 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | E92 |
| Termination | BUTTON |
| Weight | 11.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer E92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
