
BATTERY LITHIUM COIN 3V 1220
Checking distributor stock and pricing after the page loads.
Energizer ECR1220 technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 37mAh |
| Chemistry/Technology | Lithium |
| Height | 2mm |
| Mount | External |
| Outside Diameter | 12.5mm |
| Reach SVHC Compliant | Unknown |
| Series | CR1220 |
| Voltage Rating | 3V |
| Weight | 780mg |
| RoHS | Not Compliant |
No datasheet is available for this part.
