
Lithium Manganese Dioxide coin cell battery, 3V voltage rating, offering 320mAh capacity. Features a 24.5mm outside diameter and 3mm height, with external mounting. Weighing 4.6g, this battery utilizes lithium chemistry for reliable power.
Sign in to ask questions about the Energizer ECR2430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Energizer ECR2430 technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 320mAh |
| Chemistry/Technology | Lithium |
| Height | 3mm |
| Mount | External |
| Outside Diameter | 24.5mm |
| Reach SVHC Compliant | Unknown |
| Series | CR2430 |
| Voltage Rating | 3V |
| Weight | 4.6g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer ECR2430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
