Sign in to ask questions about the Energizer EN91L2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Energizer EN91L2 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Lead Free |
| Number of Cells | 2 |
| Rechargeability | Non-Rechargeable |
| Series | EN91 |
| Termination | Solder |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Weight | 45.36g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN91L2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.