
Alkaline Manganese Dioxide battery, 1.5V DC rated voltage, with a 20500mAh capacity. Features a button termination and external mount. Diameter measures 34.2mm with a height of 61.5mm. Insulation material is plastic.
Energizer EN95 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Capacity | 20500mAh |
| Chemistry/Technology | Alkaline |
| Diameter | 34.2mm |
| Height | 61.5mm |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Mount | External |
| Output Voltage | 1.5V |
| Outside Diameter | 34.2mm |
| Package Quantity | 72 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | EN95 |
| Termination | BUTTON |
| Voltage Rating | 1.5V |
| DC Rated Voltage | 1.5V |
| Weight | 148.18g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
