The Energizer EN95F10 is a 10-cell alkaline manganese dioxide battery with a voltage rating of 15V. It is non-rechargeable and contains lead, making it non-compliant with lead-free regulations. The battery weighs 1500g and features solder termination. It is part of the EN95 series and is designed for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Energizer EN95F10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Energizer EN95F10 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Contains Lead |
| Number of Cells | 10 |
| Rechargeability | Non-Rechargeable |
| Series | EN95 |
| Termination | Solder |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Weight | 1500g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN95F10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.