The EN95F2 is a 2-cell alkaline manganese dioxide battery with a voltage rating of 3V. It is non-rechargeable and contains lead. The battery has a weight of 294.84g. It is part of the EN95 series and features solder termination. The battery chemistry is alkaline manganese dioxide.
Energizer EN95F2 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Contains Lead |
| Number of Cells | 2 |
| Rechargeability | Non-Rechargeable |
| Series | EN95 |
| Termination | Solder |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Weight | 294.84g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN95F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.