The EN95F2X3 is a 9V alkaline manganese dioxide battery with a non-rechargeable design. It features a series designation of EN95 and a termination type of solder. The battery has a weight of 907.2g and a voltage rating of 9V, matching its DC rated voltage. The Energizer EN95F2X3 battery is lead-free, but contains lead, and is constructed with six cells.
Energizer EN95F2X3 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Contains Lead |
| Number of Cells | 6 |
| Rechargeability | Non-Rechargeable |
| Series | EN95 |
| Termination | Solder |
| Voltage Rating | 9V |
| DC Rated Voltage | 9V |
| Weight | 907.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN95F2X3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.