Energizer EN95F2X5 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Contains Lead |
| Number of Cells | 10 |
| Rechargeability | Non-Rechargeable |
| Series | EN95 |
| Termination | Solder |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Weight | 1500g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN95F2X5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.