This Energizer battery features an alkaline manganese dioxide chemistry, a non-rechargeable design, and a 4.5V voltage rating. It contains lead and has a weight of 442.25g. The battery is part of the EN95 series and has a solder termination.
Energizer EN95F3 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Contains Lead |
| Number of Cells | 3 |
| Rechargeability | Non-Rechargeable |
| Series | EN95 |
| Termination | Solder |
| Voltage Rating | 4.5V |
| DC Rated Voltage | 4.5V |
| Weight | 442.25g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN95F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.