The EN95F4 is a 6V alkaline manganese dioxide battery with a 4-cell configuration, designed for non-rechargeable applications. It features a solder termination and is constructed with lead. The battery has a rated voltage of 6V and a weight of 589.7g. The EN95 series is a line of batteries from Energizer, a manufacturer of power products.
Energizer EN95F4 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Contains Lead |
| Number of Cells | 4 |
| Rechargeability | Non-Rechargeable |
| Series | EN95 |
| Termination | Solder |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Weight | 589.7g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN95F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.