This 5-cell alkaline battery features a manganese dioxide chemistry and a non-rechargeable design. It has a voltage rating of 7.5V and a weight of 725.7g. The battery is lead-free, but contains lead, and is solder terminated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Energizer EN95F5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Energizer EN95F5 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Contains Lead |
| Number of Cells | 5 |
| Rechargeability | Non-Rechargeable |
| Series | EN95 |
| Termination | Solder |
| Voltage Rating | 7.5V |
| DC Rated Voltage | 7.5V |
| Weight | 725.7g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN95F5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.