The EN95F6 is a 9V alkaline manganese dioxide battery with a 6-cell configuration, featuring a non-rechargeable design and a weight of 907.2g. It is constructed with lead-containing materials, adhering to a solder termination. The battery is rated for a DC voltage of 9V and is part of the EN95 series. It is intended for general use in various applications.
Checking distributor stock and pricing after the page loads.
Energizer EN95F6 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Contains Lead |
| Number of Cells | 6 |
| Rechargeability | Non-Rechargeable |
| Series | EN95 |
| Termination | Solder |
| Voltage Rating | 9V |
| DC Rated Voltage | 9V |
| Weight | 907.2g |
| RoHS | Not Compliant |
No datasheet is available for this part.