The EN95F7 is a 7-cell alkaline battery with a voltage rating of 10.5V. It is non-rechargeable and contains lead, making it non-compliant with lead-free regulations. The battery is terminated with solder and has a weight of 1000g. It is part of the EN95 series and is manufactured by Energizer.
Energizer EN95F7 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Contains Lead |
| Number of Cells | 7 |
| Rechargeability | Non-Rechargeable |
| Series | EN95 |
| Termination | Solder |
| Voltage Rating | 10.5V |
| DC Rated Voltage | 10.5V |
| Weight | 1000g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN95F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.