The Energizer EN95L2 is a 2-cell alkaline manganese dioxide battery with a voltage rating of 3V. It is a non-rechargeable battery with a solder termination. The battery is constructed with lead, making it non-compliant with lead-free requirements. It has a weight of 294.84g. The EN95L2 is part of the EN95 series of batteries.
Energizer EN95L2 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Contains Lead |
| Number of Cells | 2 |
| Rechargeability | Non-Rechargeable |
| Series | EN95 |
| Termination | Solder |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Weight | 294.84g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN95L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.