The EN95L2X2 is a 4-cell alkaline battery with a voltage rating of 6V. It features a non-rechargeable design and solder termination. The battery is constructed with alkaline manganese dioxide chemistry and weighs 589.7g.
Checking distributor stock and pricing after the page loads.
Energizer EN95L2X2 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Contains Lead |
| Number of Cells | 4 |
| Rechargeability | Non-Rechargeable |
| Series | EN95 |
| Termination | Solder |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Weight | 589.7g |
| RoHS | Not Compliant |
No datasheet is available for this part.