Energizer's EN95L2X4 is an alkaline manganese dioxide battery with 8 cells and a rated voltage of 12V. It is non-rechargeable and features a solder termination. The battery weighs 1200g and contains lead, making it non-lead-free. It is part of the EN95 series and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Energizer EN95L2X4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Energizer EN95L2X4 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Contains Lead |
| Number of Cells | 8 |
| Rechargeability | Non-Rechargeable |
| Series | EN95 |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 1200g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN95L2X4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.