Energizer's EN95L2X5 is a 10-cell alkaline manganese dioxide battery with a voltage rating of 15V and a weight of 1500g. It is a non-rechargeable battery with a solder termination. The battery is lead-free, but contains lead. It is part of the EN95 series and has a battery chemistry of alkaline manganese dioxide.
Checking distributor stock and pricing after the page loads.
Energizer EN95L2X5 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Contains Lead |
| Number of Cells | 10 |
| Rechargeability | Non-Rechargeable |
| Series | EN95 |
| Termination | Solder |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Weight | 1500g |
| RoHS | Not Compliant |
No datasheet is available for this part.