The Energizer EN95L3 is a 3-cell alkaline manganese dioxide battery with a voltage rating of 4.5V. It is a non-rechargeable battery with a solder termination. The battery is constructed with lead, making it non-compliant with lead-free requirements. It weighs 442.25g and is part of the EN95 series.
Energizer EN95L3 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Contains Lead |
| Number of Cells | 3 |
| Rechargeability | Non-Rechargeable |
| Series | EN95 |
| Termination | Solder |
| Voltage Rating | 4.5V |
| DC Rated Voltage | 4.5V |
| Weight | 442.25g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN95L3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.