The EN95L4 is a 4-cell alkaline manganese dioxide battery with a voltage rating of 6V. It is non-rechargeable and features solder termination. The battery is constructed with lead-containing materials, making it non-compliant with lead-free regulations. It has a weight of 589.7g and is part of the EN95 series.
Energizer EN95L4 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Contains Lead |
| Number of Cells | 4 |
| Rechargeability | Non-Rechargeable |
| Series | EN95 |
| Termination | Solder |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Weight | 589.7g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN95L4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.