Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Energizer EN95L4X2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Energizer EN95L4X2 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Contains Lead |
| Number of Cells | 8 |
| Rechargeability | Non-Rechargeable |
| Series | EN95 |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 1200g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN95L4X2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.