This 5-cell alkaline battery features a manganese dioxide chemistry and a non-rechargeable design. The battery is constructed with lead, making it non-compliant with lead-free regulations. It has a rated voltage of 7.5V and a weight of 725.7g. The termination type is solder, allowing for secure connections.
Checking distributor stock and pricing after the page loads.
Energizer EN95L5 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Contains Lead |
| Number of Cells | 5 |
| Rechargeability | Non-Rechargeable |
| Series | EN95 |
| Termination | Solder |
| Voltage Rating | 7.5V |
| DC Rated Voltage | 7.5V |
| Weight | 725.7g |
| RoHS | Not Compliant |
No datasheet is available for this part.