
This Energizer EN95T battery features a manganese dioxide chemistry and a voltage rating of 1.5V. It has a diameter of 34.2mm and a height of 61.5mm, with a weight of 148.18g. The battery is lead-free, but contains lead, and has a solder termination. It is part of the EN95 series.
Energizer EN95T technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Diameter | 34.2mm |
| Height | 61.5mm |
| Lead Free | Contains Lead |
| Series | EN95 |
| Termination | Solder |
| Voltage Rating | 1.5V |
| DC Rated Voltage | 1.5V |
| Weight | 148.18g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN95T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.