BATTERY LITHIUM 1.5V AA
Checking distributor stock and pricing after the page loads.
Energizer L91BP-2 technical specifications.
| Approvals | IEC |
| Capacity | 3000mAh |
| Chemistry/Technology | Lithium |
| Diameter | 14.5mm |
| Mount | External |
| Output Voltage | 1.5V |
| Reach SVHC Compliant | Yes |
| Series | L91 |
| Termination | BUTTON |
| Voltage Rating | 1.5V |
| Weight | 15g |
| RoHS | Compliant |
No datasheet is available for this part.