Battery Pack Nimh 3.6V 2300MAH
Energizer NH15VPF3 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 2.3ah |
| Lead Free | Lead Free |
| Number of Cells | 3 |
| Rechargeability | Rechargeable |
| Series | NH15 |
| Termination | Solder |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 93.44g |
| RoHS | Not Compliant |
No datasheet is available for this part.