Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Energizer NH35BP-2F7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 2.5ah |
| Lead Free | Lead Free |
| Number of Cells | 7 |
| Rechargeability | Rechargeable |
| Series | NH35 |
| Termination | Solder |
| Voltage Rating | 8.4V |
| DC Rated Voltage | 8.4V |
| Weight | 453.59g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer NH35BP-2F7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
