This 12V nickel metal hydride battery has a capacity of 2.5Ah and is rechargeable. It features 10 cells and is constructed with lead-free materials. The battery is rated for a DC voltage of 12V and has a weight of 635g.
Energizer NH35BP-2L5X2 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 2.5ah |
| Lead Free | Lead Free |
| Number of Cells | 10 |
| Rechargeability | Rechargeable |
| Series | NH35 |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 635g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer NH35BP-2L5X2 to view detailed technical specifications.
No datasheet is available for this part.