
This nickel metal hydride battery features a 7-cell configuration with a capacity of 2.5Ah and a voltage rating of 8.4V. It is designed to be rechargeable and is constructed with lead-free materials. The battery has a weight of 499g and is terminated with solder connections.
Energizer NH50BP-2F7 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 2.5ah |
| Lead Free | Lead Free |
| Number of Cells | 7 |
| Rechargeability | Rechargeable |
| Series | NH50 |
| Termination | Solder |
| Voltage Rating | 8.4V |
| DC Rated Voltage | 8.4V |
| Weight | 499g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer NH50BP-2F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
