Energy Micro EFM32GG-DK3750 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | SPI |
| Operating Supply Voltage | 3.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | EFM®32 |
| RoHS | Compliant |
No datasheet is available for this part.