Lead Acid Battery Rectangular 12V 13Ah Rechargeable Desktop
Enersys 0770-2007 technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 12V |
| Capacity | 13Ah |
| Chemistry | Lead Acid |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 45°C |
| Product Weight | 4900g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Enersys 0770-2007 to view detailed technical specifications.
No datasheet is available for this part.