
2V 5Ah sealed lead-acid battery, cylindrical in shape, offering a robust 5Ah capacity. Features a wide operating temperature range from -65°C to 80°C. Dimensions include a 44.5mm outside diameter and 81.5mm height. Weighing 0.362kg, this battery is designed for reliable power delivery.
Enersys 0800-0004 technical specifications.
| Capacity | 5ah |
| Chemistry/Technology | Lead Acid |
| Diameter | 1.75inch |
| Height | 81.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -65°C |
| Mount | Sealed |
| Output Voltage | 2V |
| Outside Diameter | 44.5mm |
| Reach SVHC Compliant | Unknown |
| Series | Cyclon® |
| Shape | Cylindrical |
| Voltage Rating | 2V |
| Weight | 0.362kg |
| RoHS | Compliant |
Download the complete datasheet for Enersys 0800-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
